EIC Semiconductor 1SMB5951A Zener
Zener Diode Single 120V 10% 380Ohm 3000mW 2-Pin SMB
제품 기술 사양
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
120 | |
10% | |
1.5 | |
3000 | |
3.1 | |
1 | |
12 | |
380 | |
550 | |
-65 | |
150 | |
Mounting | Surface Mount |
Package Width | 3.6 |
Package Length | 4.8 |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
