유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | VCO |
Applications Frequency Range | UHF|VHF |
Configuration | Single |
Maximum Reverse Voltage (V) | 15 |
Maximum Reverse Current (uA) | 0.003 |
Minimum Tuning Ratio | 2 |
Tuning Ratio Test Condition | 2V/10V |
Minimum Diode Capacitance (pF) | 14@2V |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | ESC |
Pin Count | 2 |