TE Connectivity2-1734592-4Connector FFC-FPC

Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Tape

This fpc connector 2-1734592-4 flexible printed circuit from TE Connectivity can have discrete components built on it. It has a right angle body orientation. This socket type connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. Its pitch is 0.5 mm. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -20 to 85 °C. This product is 17.43 mm long, 2.05 mm tall and 5.1 mm deep. It uses the solder termination method. 2-1734592-4 is housed in natural liquid crystal polymer.

A datasheet is only available for this product at this time.