LED Power Supplies
20-5304 - Magtech Industries
Video Transcript
Magtech Industries
20-5304
LED Power Supplies
AC/DC LED Power Supply 40W Single 4-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
27 to 42
Maximum Output Current (mA)
950
Output Power (W)
40
Input Voltage Range
110VAC to 277VAC
Dimming
ELV
Power Factor Correction
0.98(Min)
Efficiency (%)
87(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
50
Mounting
Screw
Package Height
30
Package Width
41
Package Length
88
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
10 주
Price:
$28.60
50+
$28.60