Digi International20-668-0003Microprocessors - MPUs
MPU Rabbit 2000 8bit 30MHz 5V 100-Pin PQFP
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Rabbit 2000 | |
Rabbit 2000 | |
1 | |
8 | |
30 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
2.7 | |
5 | |
5 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 2.72 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | PQFP |
100 |
Always have access to multiple resources with this 20-668-0003 microprocessor developed by Digi International. This microprocessor has an operating temperature range of -40 °C to 85 °C. 30 MHz is its maximum speed. This is a 8 bit processor. This device has a typical operating supply voltage of 5.5 V.