고정 콘덴서
콘덴서 세라믹 다층기
201R07S7R5BV4T - Johanson Dielectrics
Video Transcript
Johanson Dielectrics
201R07S7R5BV4T
Capacitor Ceramic Multilayer
Cap Ceramic 7.5pF 200V C0G 0.1pF Pad SMD 0402 150°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국 세관 상품 코드
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
7.5pF
Tolerance
0.1pF
Voltage
200VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Termination Style
Pad
Number of Terminals
2
Terminal Pitch (mm)
N/R
Case Style
Ceramic Chip
Size (mm)
1.12 X 0.61 X 0.61
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
1.12(Max)
Product Depth (mm)
0.61(Max)
Product Height (mm)
0.61(Max)
Product Weight (g)
0.00118
Seated Plane Height (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Manufacturer Lead Time:
11 주
Price:
$0.0848
10000+
$0.0848
20000+
$0.0840
30000+
$0.0831
40000+
$0.0823
50000+
$0.0815
100000+
$0.0807
150000+
$0.0799
200000+
$0.0791
250000+
$0.0783