Johanson Dielectrics202S47W103MV4E-RCCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 2000V X7R 20% Pad SMD 2220 125°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Since this 202S47W103MV4E-RC multilayer ceramic capacitor from Johanson has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.01uF. This product is 5.72 mm long, 3.81 mm tall and 5.08 mm deep. It has a tolerance of 20%.