입/ 출력 커넥터
Connector Telephone and Telecom
203325-E - TE Connectivity
Video Transcript
TE Connectivity
203325-E
Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 12 Terminal 1 Port Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
12
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
0.2/Contact
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1000
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Product Style
Single
Product Length (mm)
15.95
Product Depth (mm)
21.56
Product Height (mm)
16.51
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 30
Quote
Manufacturer Lead Time:
30 주
Price:
$13.493
1+
$13.493
250+
$13.343
500+
$13.192
1000+
$12.997
2500+
$12.828
5000+
$12.640