입/ 출력 커넥터
Circular Connectors
21033192801 - HARTING Technology Group
Video Transcript
HARTING Technology Group
21033192801
Connector Circular
Conn M12 Circular SKT 8 POS Screw ST Cable Mount 8 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.20
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
F
Termination Method
Screw
Contact Material
Brass
Contact Plating
Gold Over Nickel
Maximum Current Rating (A)
2
Maximum Voltage Rating
30V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
20
Product Length (mm)
57
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 주
Price:
$21.68
1+
$21.68
50+
$20.02
100+
$19.81
500+
$19.80