Connector Other
RF Connectors
2105-1521-019 - Radiall
Video Transcript
Radiall
2105-1521-019
Connector RF
Conn SMB 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
SMB
Gender
PL
Termination Method
Crimp
Body Orientation
Right Angle
Contact Gender
F
Contact Plating
Gold
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
50
Polarity
Reverse
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
13.2
Product Depth (mm)
6.61
Product Height (mm)
16
Mounting
Cable Mount
EDA / CAD Models
총 재고 수량 : 23 부품
Quantity
Increments of 1
Minimum 6
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Price: