유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 Export Control |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8536.69.40.40 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | SFP |
Gender | RCP |
Number of Terminals | 20 |
Number of Contacts | 20 |
Number of Ports | 1 |
Number of Loaded Positions | 20 |
Termination Method | Press Fit |
Terminal Pitch (mm) | 0.8 |
Body Orientation | Right Angle |
Maximum Data Rate | 4Gbps |
Maximum Voltage Rating | 120VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Mating Cycle (Cycles) | 100 |
Integrated Magnetics | No |
Shell Material | Nickel Silver Alloy |
Minimum Operating Temperature (°C) | -55 |
Shielding | Yes |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Product Style | Single |
Product Length (mm) | 14.5 |
Product Depth (mm) | 63.25 |
Product Height (mm) | 9.45 |
Spring Option | Yes |
Distance Between Begs (mm) | 11 |
Distance Between Shield Pins (mm) | 4 |
Mounting | Through Hole |