Honeywell21EN9-6Switch Limit
Switch Limit N.O./N.C. DPDT Top Roller Plunger Panel Mount 4A 28VDC 53.38N Linear Wire Lead
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | Unknown |
PPAP | Unknown |
Enclosed | |
Top Roller Plunger | |
Linear | |
N.O./N.C. | |
DPDT | |
4@28VDC | |
53.38 | |
17.79(Min) | |
Panel Mount | |
Wire Lead | |
1.02mm | |
6.35mm | |
-54 | |
85 | |
252.31 | |
25.4 | |
70.13 |
By activating through the motion or presence of another object, this environmentally sealed 21EN9-6 limit switch from Honeywell can provide you specific information based on the switch's position. It has a DPDT configuration. 21EN9-6 is housed in stainless steel. This device has a maximum current rating of 4 A @ 28VDC. This limit switch has a minimum operating temperature of -54 °C and a maximum of 85 °C. The 21EN9-6 limit switch has a wire lead termination style. The maximum DC voltage rating is 28 VDC. This product is 70.13 mm tall.