๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8544.60.60.00 |
SVHC | Yes |
SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
Automotive | No |
PPAP | No |
Cable Type | Coaxial |
Gender | M-M |
Connector Type A | BNC |
Connector Type B | BNC |
Cable Length (m) | 0.305 |
Maximum Voltage Rating | 30VAC|60VDC |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 85 |
Contact Material | Brass |
Contact Plating | Gold |
This part has an operating temperature range of -40 to 85 ยฐC. This has a BNC to BNC connector. It has a rg58c/u cable. Its wire is 20 AWG.