PHOENIX CONTACT2320034DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 24V 5A 120W 10-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.07 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
14 | |
24 | |
32 | |
24 | |
5 | |
DC/DC | |
0 | |
Yes | |
92(Min) | |
-25 | |
70 | |
Fixed | |
860 | |
Mounting | DIN Rail |
Package Height | 130 |
Package Width | 32 |
Package Length | 125 |
PCB changed | 10 |
10 |
The 2320034 DC to DC converter and switching regulator module from Phoenix Contact can help you adjust the voltage to meet your specifications. It has a voltage of 24 V. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.