유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.40.95.10 |
Automotive | No |
PPAP | No |
Type | Switching |
Style | DIN Rail |
Power Supply Color | White |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Output Current (A) | 2 |
Output Power (W) | 10 |
Minimum AC Input Voltage (V) | 85 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 95 |
Maximum DC Input Voltage (V) | 250 |
Minimum Isolation Voltage | 3750VAC |
Input Frequency (Hz) | 45 to 65 |
Tolerance (%) | ±1 |
Efficiency (%) | 81(Min) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 50mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 80 |
Mounting | DIN Rail |
Package Height | 90 |
Package Width | 18 |
Package Length | 61 |