Stepper Motors
23KM-K044B - MinebeaMistumi – NMB Technologies
Video Transcript
MinebeaMistumi – NMB Technologies
23KM-K044B
Stepper Motors
Stepper Motors Hybrid Bipolar Square 2.2A 1.7Ohm 200g.cm² 1N.m 1.8° 1Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
Unknown
PPAP
Unknown
Type
Hybrid
Motor Current (A)
2.2
Winding Resistance (Ohm)
1.7
Holding Torque (N.m)
1
Rotor Inertia
200g.cm²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
6
Number of Shafts
1
Inductance per Phase (mH)
7.2
Mounting Hole Spacing (mm)
47.14
Frame Size (NEMA)
56
Shaft Diameter (mm)
6.35
Shaft Length (mm)
20.64
Body Length (mm)
54
Weight (g)
680
Product Length (mm)
56.4
Product Depth (mm)
74.64
Product Height (mm)
56.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
26 주
Price:
$65.29
1+
$65.29
5+
$64.64
10+
$63.99
25+
$63.35
50+
$62.72
100+
$62.09
250+
$61.47
500+
$60.86
1000+
$60.25