유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8548.00.00.00 |
Automotive | No |
PPAP | No |
Transformer Type | Balun Transformer |
Maximum Insertion Loss (dB) | 1.7 |
Lead Style | Solder |
Mounting | Surface Mount |
Number of Terminals | 6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 2 |
Product Depth (mm) | 1.25 |
Product Height (mm) | 0.7 |
Use this 2450BM15A0002E RF transformer from Johanson in applications where a signal needs to be changed from one impedance to another.