유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 9032.10.00.90 |
Automotive | No |
PPAP | No |
Manufacture Type | Redi Temp Ceramic Thermostat |
Set Point Function | Open on Rise |
Set Point Type | Fixed |
Switch Configuration | N.C. |
Reset Configuration | Automatic |
Contact Material | Silver/Nickel Alloy |
Dielectric Strength | 2000VAC |
Minimum Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 260 |
Maximum Current Rating (A) | 15 |
Close Temperature (Celsius) (°C) | 221.1 |
Close Temperature (Fahrenheit) (°F) | 430 |
Close Tolerance (Celsius) (°C) | 11.1 |
Close Tolerance (Fahrenheit) (°F) | 20 |
Open Temperature (Celsius) (°C) | 260 |
Open Temperature (Fahrenheit) (°F) | 500 |
Open Tolerance (Celsius) (°C) | 11.1 |
Open Tolerance (Fahrenheit) (°F) | 20 |
Mounting | Screw |
PCB changed | 2 |
Pin Count | 2 |