Reduced Price
Calex Manufacturing Co., Inc24T5.3.2LTDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 3-OUT 5V/3.3V/2.5V 10A/10A/10A 75W 13-Pin Half-Brick
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down | |
Isolated | |
3 | |
18 | |
24 | |
36 | |
2.5|3.3|5 | |
10 | |
75 | |
700VDC | |
DC/DC | |
360(Typ) | |
Yes | |
1%|1.6% | |
0.5%|1% | |
81(Typ) | |
Positive | |
-40 | |
100 | |
Fixed | |
114 | |
Mounting | Through Hole |
Package Height | 13.97 |
Package Width | 57.91 |
Package Length | 60.96 |
PCB changed | 13 |
Supplier Package | Half-Brick |
13 |