Mill-Max2501-2-00-80-00-00-07-0Connector Terminals
Turret Terminal Brass Alloy 8.33mm Tin-Lead Over Nickel Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
This specially engineered 2501-2-00-80-00-00-07-0 connector contact from Mill-Max Mfg. Corp. provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 8.33 mm long and 3.18 mm.