Johanson Dielectrics251R14S4R7CV4TCapacitor Ceramic Multilayer
Cap Ceramic 4.7pF 250V C0G 0.25pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.40 | |
Automotive | No |
PPAP | No |
This 251R14S4R7CV4T multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 4.7pF. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.