고정 콘덴서
콘덴서 세라믹 다층기
251R15S5R6CV3E - Johanson Dielectrics
Video Transcript
Johanson Dielectrics
251R15S5R6CV3E
Capacitor Ceramic Multilayer
Multilayer Ceramic Capacitor
Symbols and Footprints
Buy Options
Information
미국 세관 상품 코드
EA
Capacitance Value
5.6pF
Tolerance
0.25pF
Voltage
250VDC
Dielectric
C0G
Technology
Standard
Construction
Flat
Termination Style
Pad
Number of Terminals
2
Terminal Pitch (mm)
N/R
Case Style
Ceramic Chip
Size (mm)
2.03 X 1.27 X 1.02
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Product Diameter (mm)
N/R
Product Length (mm)
2.03
Product Depth (mm)
1.27
Product Height (mm)
1.02
Product Weight (g)
0.012
Seated Plane Height (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Ships from:
미국
Manufacturer Lead Time:
10 주
Price: