Johanson Dielectrics251R15S680JV4ECapacitor Ceramic Multilayer

Cap Ceramic 68pF 250V C0G 5% Pad SMD 0805 125°C Ultra Low ESR T/R

Since this 251R15S680JV4E multilayer ceramic capacitor from Johanson has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 68pF. This product is 2.03 mm long, 1.02 mm tall and 1.27 mm deep. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    8 주
    • Price: $0.1043
    1. 4000+$0.1043
    2. 8000+$0.0945
    3. 12000+$0.0935
    4. 20000+$0.0918
    5. 24000+$0.0882
    6. 40000+$0.0817
    7. 100000+$0.0756