์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8543.70.98.60 |
Automotive | No |
PPAP | No |
Number of Channels | 2 |
Number of Decks | 1 |
Motion | Rotary |
Shaft Style | Flat |
Pulses per Revolution | 24 |
Terminal Type | PC Pin |
Maximum Operating Torque (N.m) | 0.042 |
Mechanical Life (Cycles) | 100000 |
Encoder Signal | Digital Square Wave |
Programmability | No |
Typical Operating Supply Voltage | 14VDC |
Minimum Operating Temperature (ยฐC) | -65 |
Maximum Operating Temperature (ยฐC) | 85 |
Encoder Code | Quadrature |
Encoder Reading | Incremental |
Mounting | Through Hole |
Body Orientation | Straight |
Shaft Diameter (mm) | 6.35 |
Product Length (mm) | 23.5 |
Product Depth (mm) | 25.91 |
Product Height (mm) | 27.76 |