Mechanical Encoders
26ASD45-01-1-AJS - Grayhill
Video Transcript
Grayhill
26ASD45-01-1-AJS
Mechanical Encoders
Mechanical Encoder Rotary Flat 0.056N.m Straight BCD 8PPR Through Hole PC Pin
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8543.70.98.60
Automotive
No
PPAP
No
Number of Channels
4
Number of Decks
1
Motion
Rotary
Shaft Style
Flat
Pulses per Revolution
8
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.056
Programmability
No
Encoder Code
BCD
Mounting
Through Hole
Body Orientation
Straight
Shaft Diameter (mm)
3.18
Product Length (mm)
12.7
Product Depth (mm)
12.7
Product Height (mm)
24.31
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Ships from:
미국
Manufacturer Lead Time:
14 주
Price: