Switchcraft280Connector Audio and Video
Conn 1/4" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
1/4" Phone Plug | |
M | |
2 | |
2 | |
1 | |
Solder | |
Straight | |
Copper Alloy | |
Nickel | |
73.02 | |
12.7 | |
Copper Alloy | |
Tin | |
Cable Mount |
Make a secure connection for your applications' sound with the 1/4\" phone plug 280 audio and video connector from Switchcraft. This M connector's 2 contacts that are made out of copper alloy and plated with tin. This connector has a single port. It has a male type gender. It has a straight body orientation. This product is 73.02 mm long and 12.7 mm. Its 2 terminals use the solder termination method.