PHOENIX CONTACT2838228Surge Suppressors
Surge Suppressors 0.45A 24VDC Base Mount Plug-In
Compliant with Exemption | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Never worry about surges again, implement this 2838228 surge suppressor from Phoenix Contact into your electronics and appliances. Its maximum surge current is 10kA. 2838228 is housed in polyamide 6.6. This devices' clamping voltage is 28VDC|20VAC. This surge suppressor has an operating temperature range of -40 °C to 85 °C. This product is 52 mm long, 45 mm tall and 17.7 mm deep.