Relays Other
286-328 - WAGO Kontakttechnik GmbH
Video Transcript
WAGO Kontakttechnik GmbH
286-328
Relays Other
Electromechanical Relay 24VDC 6A DPST-NO(20x52x82.5)mm Relay Module
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.49.00.50
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Relay Module
Contact Arrangement
DPST-NO
DC Coil Voltage (V)
24
Coil Current (mA)
7.4
Maximum AC Switching Voltage (V)
250
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Contact Material
Silver Tin Oxide
Number of Terminals
8
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
40
Product Length (mm)
20
Product Depth (mm)
52
Product Height (mm)
82.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 주
Price:
$83.75
1+
$83.75