Relays Other
286-904 - WAGO Kontakttechnik GmbH
Video Transcript
WAGO Kontakttechnik GmbH
286-904
Relays Other
Electromechanical Relay 230VAC 5A SPDT( ()) Relay Module
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8536.49.00.50
Type
Relay Module
Contact Arrangement
SPDT
AC Coil Voltage (V)
230
Coil Current (mA)
4
Maximum AC Switching Voltage (V)
380
Maximum DC Switching Voltage (V)
250
Operate Time (ms)
10
LED Indicator
Yes
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Contact Material
Silver Cadmium Oxide
Number of Terminals
6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
40
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
0 주
Price:
$65.83
1+
$65.83
5+
$65.18
10+
$64.52
25+
$63.88
50+
$63.24
100+
$62.61
250+
$61.98
500+
$61.36
1000+
$60.75