PHOENIX CONTACT2866378DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 24V 10A 9-Pin
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
1 | |
18 | |
24 | |
32 | |
24 | |
10 | |
DC/DC | |
No | |
88(Min) | |
-25 | |
70 | |
Fixed | |
950 | |
Mounting | DIN Rail |
Package Height | 130 |
Package Width | 80 |
Package Length | 125 |
PCB changed | 9 |
9 |
Look no further than Phoenix Contact's 2866378 DC to DC converter and switching regulator module, a device that can step above or below input levels. It has a voltage of 24 V. This part has a temperature range of -25 °C to 70 °C.