์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | RF |
Technology | Wirewound |
Protection Style | Molded/Unshielded |
Core Material | Iron |
Inductance (H) | 56u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 2.5M |
Maximum DC Current (A) | 0.41 |
Maximum DC Resistance (Ohm) | 1.15 |
Minimum Quality Factor | 65 |
Quality Test Frequency (Hz) | 2.5M |
Minimum Self Resonant Frequency (Hz) | 14M |
Mounting | Through Hole |
Lead Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 105 |
Packaging | Tape and Reel |
Maximum Product Diameter (mm) | 7.36 |
Maximum Product Length (mm) | 23.11 |