Switching Regulator Modules & DC to DC Converters
2906300 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
2906300
DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 24V 2.5A 60W
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.80
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
350
Maximum Input Voltage (V)
900
Output Voltage (V)
24
Output Current (A)
2.5
Output Power (W)
60
Input/Output Type
DC/DC
Switching Regulator
No
Efficiency (%)
90(Min)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Output Type
Fixed
Product Weight (g)
300
Mounting
DIN Rail
Package Height
90
Package Width
55
Package Length
84
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
13 주
Price:
$157.07
1+
$157.07