์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.41.00.20 |
SVHC | Yes |
SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
Automotive | No |
PPAP | No |
Type | Relay Module |
Contact Arrangement | SPDT |
AC Coil Voltage (V) | 120 |
DC Coil Voltage (V) | 110 |
Coil Current (mA) | 3.5 |
Maximum AC Switching Voltage (V) | 250 |
Maximum DC Switching Voltage (V) | 250 |
Operate Time (ms) | 6 |
LED Indicator | Yes |
Push to Test Button | No |
Coil Suppression Diode | Yes |
Relay Construction | Non-Latching |
Contact Material | Silver Tin Oxide/Gold |
Mounting | DIN Rail |
Termination Style | Screw Terminal |
Number of Terminals | 5 |
Seal | Sealed |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 55 |
Product Length (mm) | 6.2 |
Product Depth (mm) | 94 |
Product Height (mm) | 80 |