Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
1 | |
24VDC(Typ) | |
DIN Rail | |
Screw Terminal | |
-40 | |
60 | |
14 | |
94 | |
80 |
Joining multiple circuits is easy with this plc terminal blocks 2967837 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 24 VDC. It has a female type gender. This is a 5-row connector. Its wire is 14-26 AWG. It uses the screw termination method. This product is 80 mm long, 94 mm tall and 14 mm deep. This quick disconnect terminal has an operating temperature of -25 to 60 °C.