Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Ideal for testing purposes this plc terminal blocks 2982689 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 6 F contacts. It has a maximum voltage rating of 5 VDC. This is a 5-row connector. It has a female type gender. Its wire is 14-26 AWG. It uses the screw termination method. This product is 80 mm long, 94 mm tall and 6.2 mm deep. This quick disconnect terminal has an operating temperature of -20 to 60 °C.