Vishay298D475X0010M2TCapacitor Tantalum Solid
Cap Tant Solid 4.7uF 10V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
20% | |
10VDC | |
5 | |
Standard | |
71 | |
0.5 | |
Polar | |
6 | |
No | |
No | |
M | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
1.6 X 0.85 X 0.9 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.85 | |
0.9(Max) |
This 298D475X0010M2T capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. Its capacitance value is 4.7uF. It has a tolerance of 20%. This product is 1.6 mm long, 0.9(Max) mm tall and 0.85 mm deep.
EDA / CAD Models |