Central Semiconductor2N3417 PBFREEGP BJT
Trans GP BJT NPN 50V 0.5A 625mW 3-Pin TO-92
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
50 | |
50 | |
5 | |
0.85@3mA@50mA | |
0.3@3mA@50mA | |
0.5 | |
100 | |
180@2mA@4.5V | |
625 | |
-65 | |
150 | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |
Add switching and amplifying capabilities to your electronic circuit with this NPN 2N3417 PBFREE GP BJT from Central Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 625 mW. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.
EDA / CAD Models |