Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
80 | |
80 | |
5 | |
0.6@0.15A@1.5A|1.4@1A@4A | |
4 | |
100000 | |
10@4A@2V|20@1.5A@2V | |
40000 | |
2(Min) | |
-65 | |
150 | |
Box | |
Mounting | Through Hole |
Package Height | 11.1(Max) |
Package Width | 3(Max) |
Package Length | 7.8(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-225 |
3 | |
Lead Shape | Through Hole |
Design various electronic circuits with this versatile PNP 2N5195G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 40000 mW. This product comes packaged in bulk, so the parts will be stored loosely. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V.