Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
100 | |
75 | |
7 | |
0.5@50mA@500mA | |
2 | |
500 | |
10@1A@2V|30@500mA@4V | |
10000 | |
5(Min) | |
-65 | |
200 | |
Box | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
3 | |
Lead Shape | Through Hole |
If your circuit's specifications require a device that can handle high levels of voltage, Central Semiconductor's NPN 2N5320 general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 10000 mW. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 200 °C. It has a maximum collector emitter voltage of 75 V and a maximum emitter base voltage of 7 V.