Central Semiconductor2N6431 PBFREEGP BJT
Trans GP BJT NPN 300V 0.1A 1800mW 3-Pin TO-18
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
300 | |
300 | |
6 | |
0.9@2mA@20mA | |
0.5@2mA@20mA | |
0.1 | |
25@1mA@10V|40@10mA@10V|50@30mA@10V | |
1800 | |
50(Min) | |
-65 | |
200 | |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 5.33(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-18 |
3 |
Design various electronic circuits with this versatile NPN 2N6431 PBFREE GP BJT from Central Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1800 mW. This bipolar junction transistor has an operating temperature range of -65 °C to 200 °C. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 6 V.