Panasonic2R5TPE470M9Capacitor Tantalum Polymer
Cap Tant Polymer 470uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.009 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Are you looking for a capacitor with a low ESR value? Then you're in luck, this 2R5TPE470M9 polymer electrolyte from Panasonic has just that! It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its capacitance value is 470uF. Its leakage current is 117.5 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep.
EDA / CAD Models |