Toshiba2SA1182-Y(TE85L,F)GP BJT
Trans GP BJT PNP 30V 0.5A 150mW Automotive AEC-Q101 3-Pin S-Mini T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
35 | |
30 | |
5 | |
0.25@10mA@100mA | |
0.5 | |
120@100mA@1V|40@400mA@6V | |
150 | |
200(Typ) | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | S-MINI |
Supplier Package | S-Mini |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |