유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | PNP |
제품 카테고리 | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 230 |
Maximum Collector-Emitter Voltage (V) | 230 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Collector-Emitter Saturation Voltage (V) | 3@0.8A@8A |
Maximum DC Collector Current (A) | 15 |
Minimum DC Current Gain | 80@1A@5V |
Maximum Power Dissipation (mW) | 130000 |
Maximum Transition Frequency (MHz) | 30(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 20 mm |
Package Width | 4.5 mm |
Package Length | 15.5 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PN |
Pin Count | 3 |