Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
30 | |
30 | |
5 | |
2@0.03A@1.5A | |
1.5 | |
100@500mA@2V | |
900 | |
120(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 8.2(Max) |
Package Width | 4.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 Mod |
3 | |
Lead Shape | Through Hole |