ROHM Semiconductor2SAR586D3TL1GP BJT
Trans GP BJT PNP 80V 5A 10000mW 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single | |
1 | |
80 | |
80 | |
6 | |
0.32@100mA@2A | |
5 | |
1000 | |
120@500mA@3V | |
10000 | |
200(Typ) | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 6.1 |
Package Length | 6.6 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |