ROHM Semiconductor2SB1198KT146RGP BJT
Trans GP BJT PNP 80V 0.5A 200mW 3-Pin SMT T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
80 | |
80 | |
5 | |
0.5@50mA@0.5A | |
0.5 | |
180@100mA@3V | |
200 | |
180(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.8(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | SMT |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |