유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.29.00.75 |
Automotive | Yes |
PPAP | Unknown |
Type | NPN |
제품 카테고리 | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 20 |
Maximum Emitter Base Voltage (V) | 25 |
Maximum Base Current (A) | 0.06 |
Operating Junction Temperature (°C) | 125 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.1@3mA@30mA |
Maximum DC Collector Current (A) | 0.3 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 350@4mA@2V |
Maximum Power Dissipation (mW) | 150 |
Maximum Transition Frequency (MHz) | 30(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | S-MINI |
Supplier Package | S-Mini |
Pin Count | 3 |
Lead Shape | Gull-wing |