ROHM Semiconductor2SC4617EBTLQGP BJT
Trans GP BJT NPN 50V 0.15A 150mW 3-Pin EMTF T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
60 | |
50 | |
7 | |
150 | |
0.4@5mA@50mA | |
0.15 | |
100 | |
120@1mA@6V | |
150 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 0.96(Max) |
Package Length | 1.7(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | EMTF |
3 |
EDA / CAD Models |