Toshiba2SD2130(Q)Darlington BJT
Trans Darlington NPN 70V 4A 1500mW 3-Pin(3+Tab) TO-126IS
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
70 | |
70 | |
6 | |
2@10mA@3A | |
4 | |
10 | |
1.5@10mA@3A | |
60 | |
1000@3A@2V|2000@1A@2V | |
1500 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 11 mm |
Package Width | 3.4(Max) mm |
Package Length | 8.3(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-126IS |
3 |