Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | S-Mini |
3 | |
Lead Shape | Gull-wing |
Due to the very high input electrical resistance, there will be very little voltage-drop in your circuit if you use the 2SK208-GR(TE85L,F) JFET transistor from Toshiba. Its maximum power dissipation is 100 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This junction field effect transistor has a minimum operating temperature of -55 °C and a maximum of 125 °C.